小計(1 件)*
TWD300.00
(不含稅)
TWD315.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 132 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD300.00 |
* 參考價格
- RS庫存編號:
- 188-3756
- 製造零件編號:
- 440.9/16
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Combination Spanner | |
| Size | 9/16 in | |
| Unit of Measure | Imperial | |
| Head Type | Open Ended Insert, Ring | |
| Overall Length | 180mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | SAE AS954G, ASME B107.100 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Combination Spanner | ||
Size 9/16 in | ||
Unit of Measure Imperial | ||
Head Type Open Ended Insert, Ring | ||
Overall Length 180mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals SAE AS954G, ASME B107.100 | ||
豁免
- COO (Country of Origin):
- TW
Standard wrench for all common applications.
High mechanical performance combined with compact design complying with aeronautical standards.
Ring head: - Ring clearance (E dimension) designed for better access to serial-mounted or embedded screws. - OGV® profile 12-point ring for powerful tightening while protecting the nut. Suffix H = 6 sided ring. - Ring head with 15° angle.
Open end head: - Open end with 15° angle. - Open end head-handle geometry optimized for increased accessibility.
Inch dimensions from 1/4" to 1"1/2.
Satin chrome finish.
相關連結
- Facom Combination Spanner Height Safe 9/16 in, 180mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- Teng Tools Combination Spanner 9/16 in, 180mm Overall
- Facom Combination Spanner 9/16 in, 190mm Overall
- Facom Ring Spanner 1/2 in 180mm Overall
- Facom Combination Spanner 14 mm, 180mm Overall
- BETA Combination Spanner Imperial, 180mm Overall
- Facom Combination Spanner Chrome, 147mm Overall 9/16 in