Bahco Combination Spanner Satin Chrome, 195mm Overall 19 mm
- RS庫存編號:
- 187-6998
- 製造零件編號:
- SS002-19
- 製造商:
- Bahco
小計(1 件)*
TWD1,463.00
(不含稅)
TWD1,536.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,463.00 |
* 參考價格
- RS庫存編號:
- 187-6998
- 製造零件編號:
- SS002-19
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 19 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Stainless Steel | |
| Overall Length | 195mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | ISO 691 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 19 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Stainless Steel | ||
Overall Length 195mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals ISO 691 | ||
- COO (Country of Origin):
- CN
AISI 420 stainless steel body
Magnetic
Ring end angle 15° for knuckle clearance or better grip
High strength and hardness
Can be Autoclave Sterilized at 121°C
Tools with great strength and hardness
Excellent corrosion resistance
Comfort magnetic combination wrenches
相關連結
- Bahco Combination Spanner Satin Chrome, 195mm Overall 17 mm
- Bahco Combination Spanner Satin Chrome, 195mm Overall 21 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 27 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 22 mm
- Bahco Combination Spanner Satin Chrome, 245mm Overall 32 mm
- Bahco Combination Spanner Satin Chrome, 215mm Overall 24 mm
- Bahco Combination Spanner Satin Chrome, 175mm Overall 15 mm
- Bahco Combination Spanner Satin Chrome, 175mm Overall 16 mm