Wera Combination Ratchet Spanner Chrome, 171mm Overall 12 mm
- RS庫存編號:
- 127-1190
- 製造零件編號:
- 05024008001
- 製造商:
- Wera
小計(1 件)*
TWD2,135.00
(不含稅)
TWD2,241.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,135.00 |
* 參考價格
- RS庫存編號:
- 127-1190
- 製造零件編號:
- 05024008001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 171mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 171mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- CZ
6001 Joker Switch Ratcheting combination wrenches, with switch lever
Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size
6001 Joker Switch Ratcheting combination wrenches, with switch lever, 12 x 171 mm
相關連結
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 171mm Overall 12 mm
- Facom Combination Ratchet Spanner Satin Chrome, 171mm Overall 12 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 171mm Overall 12 mm
- Wera Combination Ratchet Spanner Chrome, 144mm Overall 8 mm
- Wera Combination Ratchet Spanner Chrome, 165mm Overall 11 mm
- Wera Combination Ratchet Spanner Chrome, 213mm Overall 16 mm
- Wera Combination Ratchet Spanner Chrome, 234mm Overall 18 mm
- Wera Combination Ratchet Spanner Chrome, 179mm Overall 13 mm