小計(1 件)*
TWD1,264.00
(不含稅)
TWD1,327.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,264.00 |
* 參考價格
- RS庫存編號:
- 810-507
- 製造零件編號:
- 600110R
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 1711 | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 1711 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner AF offers a precise combination of a ring and open-ended spanner with a 13° offset for enhanced usability on flat surfaces.
72 teeth ratchet mechanism ensures a 5° increment between clicks
Reversible design features a flip reverse lever for easy direction change
Constructed from chrome vanadium with a satin finish for durability
Manufactured to comply with DIN ISO 1711-1 and ASME B107.100 standards
相關連結
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner 18 mm, 208mm Overall
- Teng Tools Spanner 13 mm, 208mm Overall
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner Satin, 154mm Overall 13 mm
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 190mm Overall 17 mm