小計(1 件)*
TWD2,757.00
(不含稅)
TWD2,894.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年10月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,757.00 |
* 參考價格
- RS庫存編號:
- 616-637
- 製造零件編號:
- 612X
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Reversible Ratchet | |
| Overall Length | 66mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Reversible Ratchet | ||
Overall Length 66mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The BETA Reversible ratchet for torque bars is a compact and precision-engineered tool designed to work in tandem with Beta torque bars for controlled tightening. It features a push-through ratcheting mechanism that allows rotation in both directions, making it ideal for torque-sensitive applications in mechanical and industrial settings.
Push through ratchet mechanism for reversible tightening
Should not be used with torque values exceeding 100 Nm
相關連結
- BETA Ratchet Ring Spanner, 66mm Overall
- BETA Ratchet Ring Spanner, 71mm Overall
- SAM Ratchet Ring Spanner, 130.4mm Overall
- SAM Ratchet Ring Spanner, 166mm Overall
- SAM Ratchet Ring Spanner, 144.4mm Overall
- Teng Tools Ratchet Ring Spanner, 320mm Overall
- Teng Tools Ratchet Ring Spanner, 190mm Overall
- Teng Tools Ratchet Ring Spanner, 150mm Overall