Facom Combination Spanner 21 mm, 233mm Overall

小計(1 件)*

TWD850.00

(不含稅)

TWD892.50

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD850.00

* 參考價格

RS庫存編號:
476-088
製造零件編號:
440.21
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Unit of Measure

Metric

Size

21 mm

Product Type

Combination Spanner

Head Type

Standard

Material

Chrome Vandium Steel

Overall Length

233mm

Finish

Satin Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 3318, ASME B107.100, E74-306, NF ISO 3318, ISO 7738, DIN 3113, NF ISO 1711-1, ISO 1711-1, ISO 691, NF ISO 7738, DIN ISO 691, DIN 1711-1, NF ISO 691

豁免

COO (Country of Origin):
TW

Series 440 combination spanners


Series of standard combination spanners with 15° angle

Variable handle cross-section provides better grip and stability for added comfort

Improved accessibility thanks to unobstructed view

Optimised open-end / handle geometry for greater accessibility

Satin chrome finish

12-point OGV profile for a high torque without damaging the nut

6 point ring available on 476-040 and 476-050

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。