小計(1 件)*
TWD989.00
(不含稅)
TWD1,038.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD989.00 |
* 參考價格
- RS庫存編號:
- 211-458
- 製造零件編號:
- 50-H18
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial, Metric | |
| Size | 11/16 in | |
| Overall Length | 225mm | |
| Finish | Bright Polished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691, DIN ISO 691 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial, Metric | ||
Size 11/16 in | ||
Overall Length 225mm | ||
Finish Bright Polished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691, DIN ISO 691 | ||
豁免
- COO (Country of Origin):
- TW
50-H18
The SAM Outillage Multi Imprint Profile Combination Spanner is designed for versatility and ease of use, making it an essential addition to any toolbox. Its innovative profile allows it to adapt to a variety of nut types, whether they are new, worn, or rounded, thereby eliminating the need for multiple tools. The spanner's bright polished finish not only adds aesthetic appeal but also enhances durability, ensuring it withstands frequent usage. This tool is perfect for professionals and DIY enthusiasts alike, providing significant weight savings and enabling efficient handling during various interventions.
Comfortable grip enhances user control and reduces fatigue
Multi imprint profile effectively grips and loosens a range of nut shapes
Lightweight build minimises strain during extended tasks
Ideal for tackling both routine and emergency repairs with ease
相關連結
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 11/16 in
- SAM Combination Spanner, 225mm Overall Satin Chrome
- SAM Combination Spanner Polished Surface, 233mm Overall 11/16 in
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- SAM Combination Spanner 11 mm, 100mm Overall
- SAM Combination Ratchet Spanner 11 mm, 165.3mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225mm Overall 43/64 in
- SAM Combination Spanner 16 mm, 198mm Overall