Metcal Soldering Accessory MX-H10-MFT Soldering Tweezers, for use with Soldering Station

N

小計(1 件)*

TWD8,337.00

(不含稅)

TWD8,753.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,337.00

* 參考價格

RS庫存編號:
792-337
製造零件編號:
MX-H10-MFT
製造商:
Metcal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Metcal

Sub Type

Soldering Tweezers

Product Type

Soldering Accessory

For Use With

Soldering Station

COO (Country of Origin):
CN
The Metcal MicroFine Solder Tweezer Handpiece is expertly designed to enhance precision soldering for MX Systems. Its innovative structure allows users to manipulate small components with exceptional control, making it Ideal for temperature-sensitive applications and intricate tasks. This handpiece features a lightweight design, ensuring ease of use without sacrificing sturdiness. Additionally, it connects seamlessly with various Metcal MX Systems, providing versatility and compatibility for professional environments.

Adjustable tip alignment enhances accuracy during delicate soldering tasks

Lightweight design weighing less than 30 grams reduces hand fatigue during prolonged use

Tools operate via intuitive ARM depression, simplifying the workflow

The cable thickness of 3.5 mm offers durability without compromising flexibility

Multiple temperature options provide tailored solutions for various applications, including general and high thermal demand tasks

Solder tip cartridges available in various geometries, allowing users to select the Ideal tip for their specific needs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。