Metcal Soldering Accessory MX-H9-MFH, for use with Soldering Station

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD4,257.00

(不含稅)

TWD4,469.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,257.00

* 參考價格

RS庫存編號:
792-335
製造零件編號:
MX-H9-MFH
製造商:
Metcal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Metcal

Product Type

Soldering Accessory

For Use With

Soldering Station

COO (Country of Origin):
CN
The Metcal MicroFine solder handpiece is expertly crafted for precision work under a microscope, making it an Ideal choice for intricate soldering tasks in challenging environments. Its ergonomic design ensures comfortable handling while allowing for accurate control during detailed applications. Perfectly compatible with Metcal MX systems, this handpiece not only enhances soldering efficiency but also supports a range of specialised soldering tips to cater to various thermal demands.

Connects effortlessly to Metcal MX Systems for seamless operation

Lightweight design, weighing less than 12 grams for enhanced manoeuvrability

Replaceable grip that adapts to user preferences for extended comfort

Compatible with a variety of MicroFine cartridges tailored for specific soldering tasks

Max temperature at grip of 42 °C for safe handling during operation

Cable length of 1.9 m offers flexibility and convenience while working

Perfectly suited for temperature-sensitive, general, and high thermal demand applications

Precision tip options available to meet diverse soldering needs

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。