RS Better World
MikroElektronika Amorphous Solar Cell Solar Panel
- RS庫存編號:
- 616-995
- 製造零件編號:
- MIKROE-6590
- 製造商:
- MikroElektronika
小計(1 件)*
TWD381.00
(不含稅)
TWD400.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 24 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD381.00 |
* 參考價格
- RS庫存編號:
- 616-995
- 製造零件編號:
- MIKROE-6590
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Solar Panel | |
| Open Circuit Voltage | 2.2V | |
| Number of Cells | 1 | |
| Sub Type | Amorphous Solar Cell | |
| Efficiency | 20% | |
| Minimum Operating Temperature | -10°C | |
| Width | 26.1mm | |
| Standards/Approvals | ISOQAR, TUV, ISO27001, OHSAS 18001, ISO 9001, UKAS | |
| Length | 41.4mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Solar Panel | ||
Open Circuit Voltage 2.2V | ||
Number of Cells 1 | ||
Sub Type Amorphous Solar Cell | ||
Efficiency 20% | ||
Minimum Operating Temperature -10°C | ||
Width 26.1mm | ||
Standards/Approvals ISOQAR, TUV, ISO27001, OHSAS 18001, ISO 9001, UKAS | ||
Length 41.4mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- RS
The MikroElektronika Glass Indoor Solar is a hydrogenated amorphous silicon solar cell designed for energy harvesting in indoor environments. The high-performance AMG-1401C solar cell is built on a glass substrate for optimal efficiency and durability. Ideal for low-light and artificial light environments, it provides sustainable and reliable power for IoT sensors, watches, asset trackers, sensor nodes, and remote controls.
Compact dimensions allow for space optimization
2.2V output ensures compatibility with various power management Ics
相關連結
- Panasonic Amorphous Solar Cell Solar Panel
- Sanyo 52mW Amorphous Solar Cell solar panel
- Sanyo 18mW Amorphous Solar Cell solar panel
- Sanyo 93mW Amorphous Solar Cell solar panel
- Sanyo 401mW Amorphous Solar Cell solar panel
- MikroElektronika 0.4 W Solar Panel
- MikroElektronika MIKROE-6894 Glass Indoor Solar Cell Module Development Board for Powering low-power electronics in
- MikroElektronika Solar Energy Click Solar Energy for BQ25570