RS Better World
Lapp Solar Cable 4 mm² CSA Flame Retardant, 120 °C, -40 °C Blue, Black, Red
- RS庫存編號:
- 433-405
- 製造零件編號:
- 38115813
- 製造商:
- Lapp
小計(1 卷,共 100 米)*
TWD4,648.00
(不含稅)
TWD4,880.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD4,648.00 | TWD46.48 |
* 參考價格
- RS庫存編號:
- 433-405
- 製造零件編號:
- 38115813
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Solar Cable | |
| Fire Behaviour | Flame Retardant | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Blue, Black, Red | |
| Standards/Approvals | IEC 62930, EN 61034 2, EN 50525 2 21, UL 854, EN IEC 60228, EU 2014/35/EU, EN 60754 1, IEC 60228, IEC 61034 2, EN 60811 404, IEC 60754 1, EN 60332 1 2, EN 13501 6, EN 50618, IEC 60811 404, IEC 60332 1 2, IEC 62440, EN 60754 2, EN 50575, EU 2011/65/EU (RoHS), IEC 60754 2, IEC 60364 5 51 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | ÖLFLEX SOLAR H1 BUR | |
| Maximum Operating Temperature | 120°C | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Solar Cable | ||
Fire Behaviour Flame Retardant | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Blue, Black, Red | ||
Standards/Approvals IEC 62930, EN 61034 2, EN 50525 2 21, UL 854, EN IEC 60228, EU 2014/35/EU, EN 60754 1, IEC 60228, IEC 61034 2, EN 60811 404, IEC 60754 1, EN 60332 1 2, EN 13501 6, EN 50618, IEC 60811 404, IEC 60332 1 2, IEC 62440, EN 60754 2, EN 50575, EU 2011/65/EU (RoHS), IEC 60754 2, IEC 60364 5 51 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Series ÖLFLEX SOLAR H1 BUR | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.
Weather and UV resistant
Halogen free
Double insulated
相關連結
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Blue Red
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Red Blue
- Lapp Solar Cable 10 mm² CSA Flame Retardant -40 °C Red Blue
- AXINDUS Solar Cable 4 mm² CSA Flame Retardant -40 °C 500 m Red
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Black
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Red
- AXINDUS Solar Cable 4 mm² CSA Flame Retardant -40 °C 500 m Black
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black