RS Better World
Helukabel Solar Cable 6 mm² CSA Flame Resistant, 90 °C, -40 °C Red
- RS庫存編號:
- 361-961
- 製造零件編號:
- 713569
- 製造商:
- Helukabel
小計(1 卷,共 100 米)*
TWD6,577.00
(不含稅)
TWD6,905.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD6,577.00 | TWD65.77 |
* 參考價格
- RS庫存編號:
- 361-961
- 製造零件編號:
- 713569
- 製造商:
- Helukabel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helukabel | |
| Product Type | Solar Cable | |
| Fire Behaviour | Flame Resistant | |
| Cross Sectional Area | 6mm² | |
| Voltage | 1000V ac, 1500V ac | |
| Jacket Colour | Red | |
| Standards/Approvals | DIN VDE 0482-1034-1+2, DIN EN 60332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-332-1-2, DIN VDE 0283-618, DIN VDE 0285-525-2-21, DIN EN 50618, IEC 60754-1, IEC 60228 Class 5, DIN EN 50525-2-21, IEC 61034-1+2, EAC, DIN EN 60754-1, TÜV Rheinland, DIN EN 61034-1+2, DIN VDE 0295 Class 5, IEC 60332-1-2 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | SOLARFLEX-X H1Z2Z2-K | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Helukabel | ||
Product Type Solar Cable | ||
Fire Behaviour Flame Resistant | ||
Cross Sectional Area 6mm² | ||
Voltage 1000V ac, 1500V ac | ||
Jacket Colour Red | ||
Standards/Approvals DIN VDE 0482-1034-1+2, DIN EN 60332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-332-1-2, DIN VDE 0283-618, DIN VDE 0285-525-2-21, DIN EN 50618, IEC 60754-1, IEC 60228 Class 5, DIN EN 50525-2-21, IEC 61034-1+2, EAC, DIN EN 60754-1, TÜV Rheinland, DIN EN 61034-1+2, DIN VDE 0295 Class 5, IEC 60332-1-2 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series SOLARFLEX-X H1Z2Z2-K | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Helukabel Solar Cable is used for wiring solar modules. Suitable for direct burial, recommendation for laying in pipes. Its is not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation protection class II.
UV radiation and ozone resistant
For outdoor use
Halogen free
相關連結
- Helukabel Solar Cable 10 mm² CSA Flame Resistant -40 °C Red
- Helukabel Solar Cable 4 mm² CSA Flame Resistant -40 °C Red
- Helukabel Solar Cable 4 mm² CSA Flame Resistant -40 °C Black
- Helukabel Solar Cable 10 mm² CSA Flame Resistant -40 °C Black
- Helukabel Solar Cable 4 mm² CSA Flame Resistant -40 °C Blue
- AXINDUS Solar Cable 4 mm² CSA Flame Retardant -40 °C 500 m Red
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Red
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Red