小計(1 件)*
TWD527.00
(不含稅)
TWD553.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD527.00 |
* 參考價格
- RS庫存編號:
- 221-3391
- 製造零件編號:
- 86-16
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Tubular Box Spanner | |
| Drive Size | 16mm | |
| Head Shape | Hex | |
| Overall Length | 130mm | |
| Drive Type | Socket | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | DIN ISO 691, ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, ISO 3318 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Tubular Box Spanner | ||
Drive Size 16mm | ||
Head Shape Hex | ||
Overall Length 130mm | ||
Drive Type Socket | ||
Material Carbon Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals DIN ISO 691, ISO 691, NF ISO 691, NF ISO 3318, DIN 3113, ISO 3318 | ||
豁免
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.
Epoxy coating presentation
pin shaped key handle
相關連結
- SAM 5.5 mm Tubular Box Spanner, 80mm Overall
- SAM 7 mm Tubular Box Spanner, 87mm Overall
- SAM 9 mm Tubular Box Spanner, 94mm Overall
- SAM 10 mm Tubular Box Spanner, 100mm Overall
- SAM 14 mm Tubular Box Spanner, 118mm Overall
- SAM 21 mm Tubular Box Spanner, 155mm Overall
- SAM 5 mm Tubular Box Spanner, 80mm Overall
- SAM 4 mm Tubular Box Spanner, 80mm Overall