小計(1 件)*
TWD353.00
(不含稅)
TWD370.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD353.00 |
* 參考價格
- RS庫存編號:
- 616-651
- 製造零件編號:
- 910CF 11
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Drive Size | 3/8 in | |
| Product Type | Torque Wrench Extension | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Drive Size 3/8 in | ||
Product Type Torque Wrench Extension | ||
Drive Type Square | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The BETA Crowfoot wrench is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener in tight or obstructed spaces. Ideal for automotive, mechanical, and industrial tasks, it features an open-end design that allows access where traditional sockets can't reach.
Compatible with 3/8 inch square drive tool
Chrome plated alloy steel construction for strength and longevity
相關連結
- BETA 3/8 in Socket Wrench
- BETA 3/8 in Socket Wrench, 48.5mm Overall
- BETA 3/8 in Socket Wrench, 46.5mm Overall
- BETA 3/8 in Socket Wrench, 40mm Overall
- BETA 1/4 in Socket Wrench, 126mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 236mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 233mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400mm Overall