Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- RS庫存編號:
- 283-984
- 製造零件編號:
- 8900DM-40
- 製造商:
- Bahco
小計(1 件)*
TWD4,787.00
(不含稅)
TWD5,026.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,787.00 |
* 參考價格
- RS庫存編號:
- 283-984
- 製造零件編號:
- 8900DM-40
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 3/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 65mm | |
| Socket Size | 40 mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Drive Type | Square | |
| Set Contents | 1 x Socket | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 3/4 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 65mm | ||
Socket Size 40 mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Drive Type Square | ||
Set Contents 1 x Socket | ||
豁免
- COO (Country of Origin):
- AR
The Bahco 3/4 inch Square Drive Sockets with Metric Bi Hex Profile feature a knurled shank, making it easier to turn free running fasteners by hand. These sockets offer a highly polished finish, ensuring both durability and a professional look.
High performance alloy steel
Compliance to ISO 2725/1174 and DIN 3124/3120 standard
相關連結
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set