Bahco 1 in Square Clamping Spring Socket
- RS庫存編號:
- 717-6808
- 製造零件編號:
- K560F-7
- 製造商:
- Bahco
小計(1 件)*
TWD274.00
(不含稅)
TWD287.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD274.00 |
* 參考價格
- RS庫存編號:
- 717-6808
- 製造零件編號:
- K560F-7
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Drive Size | 1in | |
| Product Type | Socket | |
| Sub Type | Clamping Spring | |
| Drive Type | Square | |
| Material | Spring Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Drive Size 1in | ||
Product Type Socket | ||
Sub Type Clamping Spring | ||
Drive Type Square | ||
Material Spring Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Clamping Spring (K560F)
Safety clamping spring
To use with impact sockets and accessories
Spring steel construction
Socket Accessories
相關連結
- Bahco 12.7 mm Square Clamping Spring Socket
- Bahco 19.05 mm Square Clamping Spring Socket
- Bahco K560F-9 1-1/2 in Square Clamping Spring Socket
- Bahco 7409Z-7/32 7/32 in Square Socket Accessory Socket Driver, 47mm Overall
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Facom NM.231A 25.4 to 19.05 mm Square Socket Socket, 154mm Overall
- Bahco 25.4 to 19.05 mm 25.4 mm Drive Impact Socket, 70mm length
- Bahco 25.4 to 3.175 mm 25.4 mm Drive Impact Socket, 62mm length