小計(1 件)*
TWD2,608.00
(不含稅)
TWD2,738.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 5 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,608.00 |
* 參考價格
- RS庫存編號:
- 235-9933
- 製造零件編號:
- KT.19A
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Drive Size | 3/4in | |
| Product Type | Driver Bit | |
| Drive Type | Square | |
| Sub Type | Driver Bit | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Drive Size 3/4in | ||
Product Type Driver Bit | ||
Drive Type Square | ||
Sub Type Driver Bit | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom KT.A series 3/4" drive metric bits for hexagon socket heads which is interchangeable bits with plunger lock. Finishing is chrome with phosphate bit.
Diameter is 36mm
Length is 74.5mm
相關連結
- Facom KT.17A 3/4 in Square Driver Bit Driver Bit
- Facom KT.14A 3/4 in Hexagonal Socket Driver Bit Driver Bit
- Facom M.230C1 3/4 in Square Square Drive Unit Socket Driver
- Facom K.151B 3/4 in Square Spinner Ratchet Socket Driver, 170mm Overall
- Facom NM.240A 1 in Square Universal Joint Socket Driver, 110mm Overall
- Facom S.234 1/2 in Square Adapter Socket Driver, 65mm Overall
- Facom 3/4 in Drive 22 mm Hexagon Square, 74.5mm Overall Length
- Facom 5/16 in Square Bit Holder Holder, 7.94mm Overall