Herock 23MBM1901 Black Polyester Work Shorts, 40 in
- RS庫存編號:
- 329-977
- 製造零件編號:
- 23MBM1901BK-40
- 製造商:
- Herock
小計(1 件)*
TWD2,098.00
(不含稅)
TWD2,202.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,098.00 |
* 參考價格
- RS庫存編號:
- 329-977
- 製造零件編號:
- 23MBM1901BK-40
- 製造商:
- Herock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Herock | |
| Waist Size | 40 in | |
| Product Type | Work Shorts | |
| Colour | Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Polyester | |
| Series | 23MBM1901 | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| 選取全部 | ||
|---|---|---|
品牌 Herock | ||
Waist Size 40 in | ||
Product Type Work Shorts | ||
Colour Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Polyester | ||
Series 23MBM1901 | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
豁免
- COO (Country of Origin):
- CN
The Herock Bermuda shorts feature 4 way stretch parts at crotch for extra freedom of movement, crafted from a durable 65 percent polyester and 35 percent cotton ripstop fabric. They include a mobile phone pocket, two thigh pockets with leg pockets, a ruler pocket, a pen pocket, two back pockets, a badge holder, and a hammer loop for added convenience. The Bermuda shorts are certified to EN ISO 13688:2013 and UKCA standards.
Multi pocket Bermuda shorts
Covered front button
2 side pockets
相關連結
- Herock 23MBM1901 Black Polyester Work Shorts, 44 in
- Herock 23MBM1901 Black Polyester Work Shorts, 42 in
- Herock 23MBM1901 Black Polyester Work Shorts, 38 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 40 in
- Herock 23MBM1901 Grey Polyester Work Shorts, 40 in
- Herock HESPAR SHORTS Black 65% Polyester 40 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 42 in
- Herock 23MBM1901 Navy Polyester Work Shorts, 44 in