Herock 23MBM1901 Grey Polyester Work Shorts, 40 in

小計(1 件)*

TWD2,098.00

(不含稅)

TWD2,202.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,098.00

* 參考價格

RS庫存編號:
329-971
製造零件編號:
23MBM1901AN-40
製造商:
Herock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Herock

Product Type

Work Shorts

Waist Size

40 in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Number of Pockets

10

Material

Polyester

Series

23MBM1901

Tool Holder

Yes

Standards/Approvals

EN ISO 13688:2013

豁免

COO (Country of Origin):
CN
The Herock Bermuda shorts feature 4 way stretch parts for enhanced mobility, crafted from a durable 65 percent polyester and 35 percent cotton ripstop fabric. They include a mobile phone pocket, two thigh pockets with leg pockets, a ruler pocket, a pen pocket, two back pockets, a badge holder, and a hammer loop for added convenience. The Bermuda shorts are certified to EN ISO 13688:2013 and UKCA standards.

Multi pocket Bermuda shorts

Covered front button

2 side pockets

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。