Multimedia Connect BPF1U450AD2 Series Black Fixed Shelf, 1 U, 50kg Load x 450 mm x 664 mm x 450 mm

小計(1 件)*

TWD1,594.00

(不含稅)

TWD1,673.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 18 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,594.00

* 參考價格

RS庫存編號:
642-694
製造零件編號:
BPF1U450AD2
製造商:
Multimedia Connect
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Multimedia Connect

Product Type

Fixed Shelf

Sub Type

Tray

Rack Unit

1U

Maximum Depth

664mm

Depth

450mm

Minimum Depth

450mm

Adjustable Depth

664 mm

Ventilated

Yes

Colour

Black

Maximum Load

50kg

Series

BPF1U450AD2

COO (Country of Origin):
CN
The CAE Groupe 19 inch Fixed Rack Shelf is designed to accommodate equipment that isn't rack mountable, providing a stable platform within 19 inch server cabinets. It features adjustable depth, compatible with cabinets ranging from 600mm to 800mm, ensuring versatility in various setups. The shelf supports a weight capacity of up to 50kg, making it suitable for housing heavy equipment.

19 inch accessories to support active devices and servers

Adjustable depth

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。