StarTech.com SLI Series Black Shelf, 1 U, 25kg Load, 483mm x 559 mm
- RS庫存編號:
- 630-266
- 製造零件編號:
- SLIDESHELFD
- 製造商:
- StarTech.com
小計(1 件)*
TWD5,892.00
(不含稅)
TWD6,186.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 5 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,892.00 |
* 參考價格
- RS庫存編號:
- 630-266
- 製造零件編號:
- SLIDESHELFD
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 1U | |
| Depth | 559mm | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Finish | Black | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Series | SLI | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 1U | ||
Depth 559mm | ||
Colour Black | ||
Material Steel | ||
Maximum Load 25kg | ||
Finish Black | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Series SLI | ||
- COO (Country of Origin):
- CN
StarTech.com SLI Series Shelf, 483mm Width, 559mm Depth - SLIDESHELFD
This shelf is a Compact steel platform designed to mount within a 1U rack space to support ancillary equipment in server cabinets and electrical racks. Finished in black, it provides a stable surface for devices and components where a dedicated rackmount chassis is not required, integrating into standard cabinet layouts while complying with RoHS directives.
Features and Benefits:
• Supports up to 25 kg to safely hold peripherals and instruments
• Constructed from steel for robust load-bearing performance
• 1U form factor conserves vertical rack space for other modules
• Vented design promotes airflow for heat-sensitive components
• Slim 4.4 cm profile minimises obstruction in rack bays
• Black finish reduces visible wear and blends with typical racks
• Constructed from steel for robust load-bearing performance
• 1U form factor conserves vertical rack space for other modules
• Vented design promotes airflow for heat-sensitive components
• Slim 4.4 cm profile minimises obstruction in rack bays
• Black finish reduces visible wear and blends with typical racks
Applications
• Suitable for housing measurement instruments in automation racks
• Ideal for mounting power supplies and fan units in server cabinets
• Used for temporary storage of spares and handheld tools in electrical panels
• Can be used for small control modules in mechanical system enclosures
• Ideal for mounting power supplies and fan units in server cabinets
• Used for temporary storage of spares and handheld tools in electrical panels
• Can be used for small control modules in mechanical system enclosures
What is the shelf depth and how does it affect equipment placement?
The unit measures 483mm in width and 559mm in depth, allowing placement of Compact devices and providing clearance for cable routing behind mounted items.
How does the finish contribute to maintenance in industrial settings?
The black finish offers a uniform surface that conceals scuffs and simplifies Visual inspection routines under workshop lighting.
Which environmental standard does the product meet and why is that relevant?
It complies with RoHS, indicating restricted use of certain hazardous substances, which is important for installations subject to materials regulations.
What mounting density does the shelf allow within a rack?
Its 1U height enables high-density configuration by preserving adjacent space for other rackmount equipment.
相關連結
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 400 mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250 mm
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- StarTech.com Black Shelf 91kg Load, 483mm x 356 mm x 347.98 mm
- StarTech.com CABSHELF Series Black Shelf 20kg Load, 483mm x 400 mm