Exsys 2 Port PCI Serial Card

小計(1 件)*

TWD4,204.00

(不含稅)

TWD4,414.20

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年12月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,204.00

* 參考價格

RS庫存編號:
331-793
製造零件編號:
EX-42032
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCI

Product Type

Serial Card

Number of Ports

2

Standards/Approvals

RoHS, CE, FC

COO (Country of Origin):
TW
The Exsys PCI I/O card provides two serial RS-232, 422 and 485 high performance UART 16C550 outputs. It is designed to expand two additional serial ports for PCs, small workstations or servers via the PCI or PCI-X bus. +5V and +12V can be configured on pin 9 of the serial connectors as POS system (Power over Sys-tem). The card is fully Plug-and-Play compatible. It supports the ATTATM Auto RS-485 transmitter features.

Data bits are 7 and 8

IO addresses and interrupt are set from the operating system

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。