小計(1 件)*
TWD13,333.00
(不含稅)
TWD13,999.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,333.00 |
* 參考價格
- RS庫存編號:
- 331-788
- 製造零件編號:
- EX-6122-2POE
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | Ethernet | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type Ethernet | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Exsys Serial Device Server POE is a multi multi-protocol RS-232/422/485 server designed to connect RS-232/422/485 serial devices, including point point-of-sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP-based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet.
Point to point connection no software required
Virtual COM Software for download
Desktop or wall mounting