小計(1 件)*
TWD7,668.00
(不含稅)
TWD8,051.40
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD7,668.00 |
* 參考價格
- RS庫存編號:
- 309-598
- 製造零件編號:
- EX-1344HMV
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Product Type | Interface Adapter | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Product Type Interface Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB Converter provides four high performance 16C550-type UART compatible RS232, 422 or 485 serial ports. It is designed for PC, Notebooks or 19-inch rack to provide instant COM port expansion in a robust metal case through the USB 2.0 bus. With the easy installation you dont need to open the computer system. With the included USB cable A-male to B-male you can fix the connector with screw.
IO addresses and interrupt is set from the operating system
Data bits are 7 and 8
LED Display for RX and TX