Exsys 2 Port Interface Adapter

小計(1 件)*

TWD3,798.00

(不含稅)

TWD3,987.90

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD3,798.00

* 參考價格

RS庫存編號:
331-790
製造零件編號:
EX-1332V
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Interface Adapter

Number of Ports

2

Standards/Approvals

FC, RoHS, CE

COO (Country of Origin):
TW
The Exsys USB Converter is a plastic case, provides two high performance 16C550-type UART compatible RS-232 serial ports. It is designed for PC or Notebooks to provide instant COM port expansion in a robust metal case through the USB 1.1 or 2.0 bus. With the easy installation you don’t need to open the computer system and install it when the system run.

IO addresses and interrupt are assigned by the operating system

LED display for TX and RX signals

Power supply from USB bus

相關連結