暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 309-468
- 製造零件編號:
- EX-44042-2
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe MosChip Card is I/O adapter provides two RS-232 serial ports with high performance 16C550-type UART. It is designed for PC, thin client or server to provide instant COM port expansion via the PCIe Bus. The card is fully Plug-and-Play com-partible. It provides +5V and +12V via the pin 9 from the male connector for a POS System.
Input or Output addresses and interrupt are set from the operating system
PCIe Interface are fully compliant with 1.0a up to 3.0 specification
Parity is none or even or odd
Parity is space or mark
相關連結
- Exsys 2 Port PCIe RS232 Serial Card
- Exsys 8 Port PCIe RS232 Serial Card
- Exsys 4 Port PCIe RS232 Serial Card
- Exsys 2 Port PCIe RS232 RS485 Serial Card
- Exsys 2 Port PCIe RS232 PCIe Expansion Card
- Exsys 8 Port PCIe RS232 RS485 Serial Card
- Exsys 4 Port PCIe RS232 RS485 Serial Card
- Exsys 1 PCIe RS232 Serial Card