Exsys 2 Port PCIe Serial Card

小計(1 件)*

TWD1,035.00

(不含稅)

TWD1,086.75

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD1,035.00

* 參考價格

RS庫存編號:
309-484
Distrelec 貨號:
303-72-558
製造零件編號:
EX-46012
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Card

Bus Type

PCIe

Number of Ports

2

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys PCIe I/O card provides two serial RS-232 high performance UART 16C550 outputs. It is designed to add two more serial ports for PC, small work-station or server via PCIe bus. With it we include two low profile bracket for small computer case up to 8 cm.

Input or Output addresses and interrupt are set from the operating system

PCIe Interface are fully compliant with 1.1 specification

Parity is none or even or odd

Parity is space or mark

相關連結