Exsys 4 Port PCIe Serial Card

小計(1 件)*

TWD8,632.00

(不含稅)

TWD9,063.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,632.00

* 參考價格

RS庫存編號:
331-800
製造零件編號:
EX-45364
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Standards/Approvals

RoHS, FC, CE

COO (Country of Origin):
TW
The Exsys PCIe I/O card provides four serial RS-232 , 422 and 485 high performance UART 16C550 outputs. Each port can be configured independently as RS-232, 422 or 485. It is designed to extend two additional serial combo ports for PC, small workstation or server over the PCIe bus. It supports the ATATM Auto RS-485 transmitter features. Additionally +5V or +12V on pin 9 of the serial RS-232 connector is configurable for a POS system. A low profile bracket for narrow PC cases of 8 cm height is supplied with the card.

Data bits are 5 to 8

IO addresses and interrupt are set from the operating system

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。