Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
- RS庫存編號:
- 162-124
- 製造零件編號:
- CIFX 50E-CC
- 製造商:
- Hilscher
小計(1 件)*
TWD24,736.00
(不含稅)
TWD25,972.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,736.00 |
* 參考價格
- RS庫存編號:
- 162-124
- 製造零件編號:
- CIFX 50E-CC
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Linux, QNX, Windows | |
| Connection Port | 5 Pin COMBICON | |
| Standards/Approvals | EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-6 / EN BS 61000-4-6, UL, UKCA, REACH, RoHS, EN 55011 / EN BS 55011, EN 61000-4-3 / EN BS 61000-4-3, CE, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-6-2 / EN BS 61000-6-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Linux, QNX, Windows | ||
Connection Port 5 Pin COMBICON | ||
Standards/Approvals EN 61000-4-2 / EN BS 61000-4-2, EN 61000-4-6 / EN BS 61000-4-6, UL, UKCA, REACH, RoHS, EN 55011 / EN BS 55011, EN 61000-4-3 / EN BS 61000-4-3, CE, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-6-2 / EN BS 61000-6-2 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI Express, PCI Express Bus Type, 2 Ports - CIFX 50E-CC
This PC card PCI Express provides a dual-port serial Interface for industrial communication over a PCIe bus. Designed for integration into automation and control systems, it offers a Compact serial connection solution compatible with multiple operating systems and engineered to meet electromagnetic compatibility and safety standards common in industrial environments.
Features and Benefits:
• Two serial ports offering simultaneous device connectivity
• 5-pin COMBICON connector enabling secure wired terminations
• PCI Express Interface ensuring high-throughput host communication
• Supports Linux, QNX and Windows for broad software integration
• Conforms to EN 61000 series immunity standards for noisy environments
• Certified to RoHS, CE, UL and UKCA providing regulatory alignment
• 5-pin COMBICON connector enabling secure wired terminations
• PCI Express Interface ensuring high-throughput host communication
• Supports Linux, QNX and Windows for broad software integration
• Conforms to EN 61000 series immunity standards for noisy environments
• Certified to RoHS, CE, UL and UKCA providing regulatory alignment
Applications
• Suitable for linking serial sensors to industrial PCs in automation
• Ideal for legacy device integration within modern control racks
• Used for serial I/O expansion in manufacturing equipment controllers
• Can be used for communication gateways in protocol-conversion appliances
• Ideal for legacy device integration within modern control racks
• Used for serial I/O expansion in manufacturing equipment controllers
• Can be used for communication gateways in protocol-conversion appliances
Which connection type does it use for field wiring?
It employs a 5-pin COMBICON plug-style Terminal for secure, screw-mounted field terminations.
What host Interface is required to install it?
A PCI Express slot is required for electrical and data connectivity to the host system.
Which operating systems can manage serial ports on this card?
Drivers and support are available for Linux, QNX and Windows, allowing deployment across common industrial OS choices.
What electromagnetic standards cover immunity and emissions?
It meets multiple EN 61000-series immunity tests and the EN 55011 emissions requirement, aligning with industrial EMC expectations.
相關連結
- Hilscher 2 Port PCI Express 5 Pin COMBICON PCI Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 1000Mbit/s
- Hilscher 2 Port PCI Express ISO 11898 Network Card, 1Mbps
- Hilscher 2 Port PCI Express ISO 11898 Network Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card