ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- RS庫存編號:
- 186-499
- 製造零件編號:
- EVF137
- 製造商:
- ifm electronic
小計(1 件)*
TWD2,112.00
(不含稅)
TWD2,217.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,112.00 |
* 參考價格
- RS庫存編號:
- 186-499
- 製造零件編號:
- EVF137
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 25m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 25m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket offers exceptional performance designed specifically for use in hygienic and wet areas of the food industry. Engineered to meet stringent safety and durability standards, the product boasts a combination of premium materials, including a moulded body made from PP and stainless steel components, ensuring longevity and reliability in demanding environments. With advanced features such as drag chain suitability and a range of protective classifications, this cable really shines in dynamic applications. The carefully designed electrical connection includes a high-quality M8 connector equipped with gold-plated contacts, facilitating superior electrical conductivity. Its robust construction is complemented by a variety of approval certificates, assuring users of compliance with recognised industry standards.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
相關連結
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m