ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m

小計(1 件)*

TWD900.00

(不含稅)

TWD945.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD900.00

* 參考價格

RS庫存編號:
187-291
製造零件編號:
EVC706
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic versatile connecting cable with socket is designed to enhance connectivity across various applications. Engineered for durability and reliability, it features a mixture of high-quality materials, ensuring long-lasting performance even under challenging conditions. Whether you're setting up machinery or connecting sensors, this product guarantees seamless operation. With an impressive temperature range and robust IP rating, it is ideal for both indoor and outdoor use. Its thoughtful design includes drag chain suitability, making it perfect for dynamic applications where flexibility is essential. The cable's gold-plated contacts and halogen-free construction affirm its status as a top-tier choice for industry professionals seeking dependable solutions.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。