RS Better World
Schneider Electric Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- RS庫存編號:
- 276-2562
- 製造零件編號:
- XB5AD41C0
- 製造商:
- Schneider Electric
小計(1 件)*
TWD831.00
(不含稅)
TWD872.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD831.00 |
* 參考價格
- RS庫存編號:
- 276-2562
- 製造零件編號:
- XB5AD41C0
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Handle | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | NEMA 13, NEMA 4X, CSA C22.2 No 14, UL 508, JIS C8201-5-1, UL, REACH, CSA, IK04, IEC 60947-5-1, DNV, LROS, IEC 60947-5-4, IP67, JIS C8201-1, BV, IEC 60947-1, RoHS, GL | |
| Better World Product | Yes | |
| Switch Operation | Spring Return | |
| Better World Claim | Repairable by the End User | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Handle | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals NEMA 13, NEMA 4X, CSA C22.2 No 14, UL 508, JIS C8201-5-1, UL, REACH, CSA, IK04, IEC 60947-5-1, DNV, LROS, IEC 60947-5-4, IP67, JIS C8201-1, BV, IEC 60947-1, RoHS, GL | ||
Better World Product Yes | ||
Switch Operation Spring Return | ||
Better World Claim Repairable by the End User | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch is designed for secure and reliable control in industrial applications, particularly scenarios requiring a two position operation with a return from right to left. Impressively, it exhibits resistance to high pressure washers, enduring conditions up to 7000000 Pa at 55 degree Celsius and a distance of 0.1 m. Furthermore, its positive opening mechanism is omitted, and it requires a torque value of 0.14 N.m for actuation, ensuring reliability without changing the electrical state.
Mercury free
RoHS compliant
Toxic heavy metal free
IP67 degree of protection
相關連結
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO) 22 Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions