RS Better World

Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions

小計(1 件)*

TWD3,094.00

(不含稅)

TWD3,248.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 10 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,094.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
153-405
製造零件編號:
3SU1150-2BC60-1BA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Toggle Switch

Number of Positions

2

Contact Configuration

1 NO

Housing Material

Silver Alloy, Plastic, Metal

IP Rating

IP66, IP69K, IP67

Angle of Throw

45 °

Series

SIRIUS ACT 3SU1

Cutout Diameter

32.3mm

Terminal Type

Screw

Depth

49.7mm

Height

40mm

Width

32.3mm

Standards/Approvals

IEC 81346-2, EC 60068-2-27, IEC 60721.CE, IEC 60068-2-6, UL, EAC, UKCA, SN 31920, IEC 61508

Better World Claim

Extended Product Life, Low Carbon Manufacture

Switch Operation

Momentary

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Selector Switch is an innovative solution designed for enhanced operational control in various applications. This product combines functionality with a sleek and modern aesthetic, featuring a glossy metal finish in striking silver. Its versatile design is capable of accommodating a range of environmental conditions while ensuring a user friendly experience. With an intuitive actuating angle and two distinct switch positions, this selector switch provides reliable and precise control, making it an ideal choice for both industrial and commercial settings. Built to last, it is engineered for durability and high performance, catering to the needs of professionals who demand excellence in their equipment.

Offers easy installation with front plate mounting capability

Constructed with high quality plastic and metal materials for longevity

Incorporates a protective front ring ensuring durability and protection

Engineered to withstand harsh ambient temperatures from 25 to +70 °C

Supports a variety of conductor cross sections for flexible connectivity

Certifies to IP66, IP67, and IP69K for impressive ingress protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。