Kingston 64 GB MicroSDXC Micro SD Card, UHS-I, Class 10
- RS庫存編號:
- 661-133
- 製造零件編號:
- SDCS3/64GBSP
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 661-133
- 製造零件編號:
- SDCS3/64GBSP
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Product Type | Micro SD Card | |
| Memory Size | 64GB | |
| Series | Canvas Select Plus | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS-I, Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Product Type Micro SD Card | ||
Memory Size 64GB | ||
Series Canvas Select Plus | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS-I, Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kingston Canvas Select Plus microSD card delivers reliable performance and is compatible with Android devices and cameras. It offers speeds of up to 150MB/s for quick data transfer. Featuring A1 app performance, it ensures smooth multitasking and fast app load times. Durable and versatile, its ideal for everyday storage needs.
Optimised for use with Android devices
Class 10 UHS I speeds of up to 150MB/s
Durable
Lifetime warranty
相關連結
- Kingston 64 GB MicroSDXC Micro SD Card UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 256 GB MicroSDXC Micro SD Card UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card U3 A2
- Kingston 1 TB MicroSDXC Micro SD Card Class 10
- Kingston 256 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card Class 10 U3