Kingston 512 GB MicroSDXC Micro SD Card, U3, UHS-I, A2, Class 10

小計(1 件)*

TWD9,984.00

(不含稅)

TWD10,483.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,984.00

* 參考價格

RS庫存編號:
563-597
製造零件編號:
SDCG4/512GB
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Memory Size

512GB

Product Type

Micro SD Card

Series

Canvas

Memory Card Format

MicroSDXC

Speed Class Rating

U3, UHS-I, A2, Class 10

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

The Kingston MicroSD Card is designed for adventure seekers and mobile gamers who demand high performance on the go. With lightning-fast transfer speeds, it streamlines your workflow, allowing you to spend more time capturing and creating. It optimised for action cameras and drones, uninterrupted recording of stunning 4K Ultra-HD videos, even in fast-paced scenarios. Whether you're documenting extreme sports or capturing breath-taking aerial footage, it delivers reliable, lag-free performance.

U3 and V30 speed performance

Supports A2 app performance class

Durable

SD Adapter Included

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。