Kingston 1 TB MicroSDXC Micro SD Card, UHS-I, Class 10
- RS庫存編號:
- 661-132
- 製造零件編號:
- SDCS3/1TB
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 661-132
- 製造零件編號:
- SDCS3/1TB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 1TB | |
| Product Type | Micro SD Card | |
| Series | Canvas Select Plus | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS-I, Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 1TB | ||
Product Type Micro SD Card | ||
Series Canvas Select Plus | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS-I, Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kingston Canvas Select Plus microSD card delivers reliable performance and is compatible with Android devices and cameras. It offers speeds of up to 150MB/s for quick data transfer. Featuring A1 app performance, it ensures smooth multitasking and fast app load times. Durable and versatile, its ideal for everyday storage needs.
Optimised for use with Android devices
Class 10 UHS I speeds of up to 150MB/s
Durable
Lifetime warranty
相關連結
- Kingston 1 TB MicroSDXC Micro SD Card Class 10
- Kingston 1 TB MicroSDXC Micro SD Card UHS-I U3
- Kingston 128 GB MicroSDXC Micro SD Card UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 256 GB MicroSDXC Micro SD Card UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card Class 10
- Kingston 1 TB SDXC SD Card Class 10