供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 661-124
- 製造零件編號:
- SDS3/128GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 128GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Series | Canvas Select Plus | |
| Speed Class Rating | UHS-I, Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 128GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Series Canvas Select Plus | ||
Speed Class Rating UHS-I, Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kingston Canvas Select Plus SD card delivers reliable performance with speeds up to 150MB/s, making it ideal for cameras and Full HD video recording. Its Class 10 UHS I rating ensures smooth and consistent data transfer. Durable and versatile, it is perfect for everyday storage needs.
UHS I speeds of up to 150MB/s
Capture images and videos in Full HD (1080p)
Durable
Lifetime warranty
相關連結
- Kingston 128 GB SDXC SD Card Class 10
- Kingston 128 GB SDXC SD Card UHS-II, U3
- Kingston 128 GB SDXC SD Card UHS-I, Class 10
- Kingston 128 GB MicroSDXC Micro SD Card UHS-I
- Kingston 128 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 128 GB Industrial Grade SDXC SD Card Class 10 A2
- Kingston 64 GB SDXC SD Card UHS-I
- Kingston 256 GB SDXC SD Card Class 10