Kingston 128 GB SDXC SD Card, Class 10, UHS-II, U3
- RS庫存編號:
- 358-601
- 製造零件編號:
- SDR2V6/128GB
- 製造商:
- Kingston
小計(1 件)*
TWD5,727.00
(不含稅)
TWD6,013.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 13 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,727.00 |
* 參考價格
- RS庫存編號:
- 358-601
- 製造零件編號:
- SDR2V6/128GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | SDXC | |
| Series | Canvas React Plus V60 | |
| Speed Class Rating | Class 10, UHS-II, U3 | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UHS-II Standard | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Memory Card Format SDXC | ||
Series Canvas React Plus V60 | ||
Speed Class Rating Class 10, UHS-II, U3 | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UHS-II Standard | ||
The Kingston High-performance SD card is designed to cater to the needs of aspiring photographers and videographers who demand reliability and speed from their storage solutions. With a UHS-II standard, this card guarantees swift transfer rates that keep up with the rigorous demands of 4K professional cameras. It provides ample storage space, allowing users to capture high-resolution images and videos without the worry of running out of space. The seamless compatibility with UHS-II devices ensures that every creative endeavour is enhanced, making it a perfect companion for capturing stunning content on the go. Whether you are shooting in challenging conditions or simply wanting to expand your creative potential, this SD card stands ready to deliver unmatched performance.
Ensures high speed performance with transfer rates up to 280MB per s
Offers a range of storage capacities up to 1TB accommodating extensive media libraries
Built to perform reliably across various environments with an operating temperature of 25 degree C to 85 degree C
Backwards compatible with UHS I devices for versatile usage
Substantial warranty support underscores the card reliability and longevity
相關連結
- Kingston 128 GB SDXC SD Card UHS-I, Class 10
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 512 GB SDXC SD Card Class 10, U3
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 128 GB Industrial Grade SDXC SD Card Class 10 A2
- Kingston 128 GB Industrial Grade SDXC SD Card, U3
- Kingston 128 GB SDXC SD Card Class 10
- Kingston 64 GB Industrial Grade SDXC SD Card Class 10, UHS-II