Kingston 256 GB SDXC SD Card, Class 10, UHS-II, U3
- RS庫存編號:
- 358-603
- 製造零件編號:
- SDR2V6/256GB
- 製造商:
- Kingston
小計(1 件)*
TWD11,639.00
(不含稅)
TWD12,220.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,639.00 |
* 參考價格
- RS庫存編號:
- 358-603
- 製造零件編號:
- SDR2V6/256GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 256GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Canvas React Plus V60 | |
| Speed Class Rating | Class 10, UHS-II, U3 | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UHS-II Standard, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 256GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Canvas React Plus V60 | ||
Speed Class Rating Class 10, UHS-II, U3 | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UHS-II Standard, RoHS | ||
The Kingston Canvas React Plus V60 SD memory card is designed specifically for the discerning photographer and videographer who seeks to capture 4K content with unrivalled precision. Tailored for use in professional UHS-II cameras, this card combines high-speed performance with substantial storage capacity. Engineered to support the fast-paced demands of creative professionals, it ensures that every moment is captured seamlessly, from breath taking landscapes to lively events. With transfer speeds reaching up to 280MB/s, users can embrace a hassle-free creative process, allowing for rapid file transfers and immediate access to captured content. Whether you're shooting high-resolution photography or recording vibrant videos, this SD card guarantees a reliable solution for all your multimedia storage needs.
Designed to meet the rigorous demands of professional cameras
Ultimate transfer speeds that significantly enhance workflow
Large storage capacities ensuring ample space for all your projects
Robust design suitable for challenging environmental conditions
Flexibility to handle high resolution video and photography effortlessly
相關連結
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 256 GB SDXC SD Card UHS-I, Class 10
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 512 GB SDXC SD Card Class 10, U3
- Kingston 128 GB SDXC SD Card UHS-II, U3
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston 256 GB SDXC SD Card Class 10
- Kingston 256 GB MicroSDXC Micro SD Card Class 10 A2