供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 630-126
- 製造零件編號:
- EXU2S3M02TP0B
- 製造商:
- Exascend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exascend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Series | EXU2S3M02TP0B | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS, FCC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Exascend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Series EXU2S3M02TP0B | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- CN
The Exascend Portable SSD with a compact mechanical form factor measuring 69.8 mm x 45 mm x 8 mm and weighing just 45g. Designed for efficient performance in temperatures ranging from 0°C to 60°C, making it ideal for on-the-go data storage.
RoHS compliant
Mac OS, Windows 11/10, Linux, Chrome OS compatibility