供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 618-598
- 製造零件編號:
- EXU2S3M01TP0R
- 製造商:
- Exascend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exascend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Series | EXU2S3M01TP0R | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS, FCC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Exascend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Series EXU2S3M01TP0R | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- CN
The Exascend Element Portable SSD magnetically attaches to your phone and supports direct ProRes 4K 60fps recording on iPhone 15 Pro and Pro Max. It features a slim, sleek design measuring 69.8 mm x 45 mm x 8 mm and weighs only 1.6 oz (45 g). Built with 3D TLC flash, it operates at an input voltage of 5V ±5%.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe