Exascend 1 TB SSD

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
618-589
製造零件編號:
EXU2M6E01TP0C
製造商:
Exascend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exascend

Product Type

SSD

Memory Size

1TB

Series

EXU2M6E01TP0C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

NAND Type

3D TLC

Standards/Approvals

FCC, CE, RoHS, IP68

COO (Country of Origin):
CN
The Explorer SSD is built to store up to 1TB of data reliably, even in the most extreme temperatures and environments. It uses 3D TLC flash technology, operates at an input voltage of 3.3V ±5%, and features power consumption of less than 8W during active use and less than 1W when idle.

Waterproof

Dust-resistant

Weatherproof

Impact-resistant

X-ray-safe

Magnetic-resistant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。