供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 618-595
- 製造零件編號:
- EXU2M6G02TP0C
- 製造商:
- Exascend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exascend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Series | EXU2M6G02TP0C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | CE, RoHS, FCC, IP68 | |
| 選取全部 | ||
|---|---|---|
品牌 Exascend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Series EXU2M6G02TP0C | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
NAND Type 3D TLC | ||
Standards/Approvals CE, RoHS, FCC, IP68 | ||
- COO (Country of Origin):
- CN
The Exascend Gecko SSD designed with the needs of professional cinematography in mind, offering storage capacity of up to 2TB and a practical quick release function for easy access. It utilizes 3D TLC flash, operates at 3.3V ±5% input voltage, and consumes less than 8W when active and less than 1W when idle.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant