Kingston 64 GB SDXC SD Card, Class 10, Class 10, Class 10, U3, U3, U3, UHS-I, UHS-I, UHS-I, V30, V30, V30

小計(1 件)*

TWD1,919.00

(不含稅)

TWD2,014.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 100 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,919.00

* 參考價格

RS庫存編號:
563-585
製造零件編號:
SDG4/64GB
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Product Type

SD Card

Memory Size

64GB

Series

Canvas

Memory Card Format

SDXC

Speed Class Rating

Class 10, Class 10, Class 10, U3, U3, U3, UHS-I, UHS-I, UHS-I, V30, V30, V30

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

The Kingston SD Card is designed for adventurers constantly chasing the perfect shot. It accelerates your workflow and efficiency so that you’ll have more time to take your creativity to new heights on your next journey. It allows you to capture stunning 4K Ultra-HD videos without worrying about slow speeds or dropped frames. It also excels in burst-mode photography, offering smooth, consistent shots.

Ideal for shooting 4K UHD video and burst mode photography on your DSLR

U3 and V30 speed rating

Durable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。