STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
- RS庫存編號:
- 249-6675
- 製造零件編號:
- STTH3012WL
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2件可節省TWD28.00
查看批量定價選項小計(1 件)*
TWD145.00
(不含稅)
TWD152.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 374 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | TWD145.00 | - |
| 2 - 4 | TWD131.00 | TWD28.00 |
| 5 - 9 | TWD117.00 | TWD140.00 |
| 10 - 14 | TWD104.00 | TWD410.00 |
| 15 + | TWD102.00 | TWD645.00 |
* 參考價格
- RS庫存編號:
- 249-6675
- 製造零件編號:
- STTH3012WL
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 LL | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCR | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 48ns | |
| Length | 15.75mm | |
| Standards/Approvals | RoHS | |
| Height | 34.6mm | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 LL | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCR | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 48ns | ||
Length 15.75mm | ||
Standards/Approvals RoHS | ||
Height 34.6mm | ||
Width 5.1mm | ||
Automotive Standard No | ||
The STMicroelectronics ultrafast high voltage diode has produced a device with low leakage current, regularly reproducible characteristics, and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long-term reliability. Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Ultrafast, soft recovery
High frequency and/or high pulsed current operation
High reverse voltage capability
High junction temperature capability
ECOPACK2 compliant
相關連結
- STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
- STMicroelectronics 1.2 kV 10 A Diode Schottky 2-Pin DO-247 LL STPSC10H12WL
- STMicroelectronics 1.2 kV 30 A Rectifier & Schottky Diode 2-Pin DO-247 STTH6012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC30G12WLY
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL STPSC20G12WL
- STMicroelectronics 1.2 kV 20 A Diode Schottky 3-Pin TO-247 LL STPSC40H12CWL