DiodesZetex 45 V Schottky Barrier Schottky 2-Pin X3-TSN1616-2 SDM5U45EP3-7
- RS庫存編號:
- 246-7012
- 製造零件編號:
- SDM5U45EP3-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 246-7012
- 製造零件編號:
- SDM5U45EP3-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | X3-TSN1616-2 | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | SDM5U45EP3-7 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 580mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 1.64mm | |
| Height | 1.64mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type X3-TSN1616-2 | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series SDM5U45EP3-7 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 580mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 1.64mm | ||
Height 1.64mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a 45V 5A Schottky Barrier Rectifier that is optimized for low forward voltage drop and low leakage current, housed in a small surface mount package that occupies only 2mm^2 board space with very low profile. The low thermal resistance enables designers to meet design challenges of increasing efficiency while at the same time reducing board space. The device offers a soft switching characteristic that ensures EMI and EFI are minimized. The X3-TSN1616-2 package is Lead, halogen and Antimony Free. The operating temperature range is -55°C to +150°C.
It has 2mm^2 footprint which is 67% smaller than powerDI123 The off board profile of 0.3mm is 70% thinner than powerDI123 The low forward voltage drop reduces power dissipation It has a Guard ring die construction for transient protection
相關連結
- DiodesZetex 45 V Schottky Barrier Schottky 2-Pin X3-TSN1616-2 SDM5U45EP3-7
- DiodesZetex 30 V 100 mA Diode Schottky 2-Pin X3-DFN SDM02U30LP3-7B
- DiodesZetex 30 V Schottky Barrier Schottky 2-Pin PDI323
- DiodesZetex 30 V Schottky Barrier Schottky 2-Pin PDI323 PD3S130HQ-7
- DiodesZetex 40 V Schottky Barrier Schottky 2-Pin DO-214AC B340AX-13
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- DiodesZetex 45 V 12 A Rectifier Barrier 2-Pin DO-201AD SBR12A45SD1-T
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXDX