DiodesZetex 40 V Schottky Barrier Schottky 2-Pin DO-214AC B340AX-13
- RS庫存編號:
- 246-6669
- 製造零件編號:
- B340AX-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省4%
查看批量定價選項小計(1 卷,共 5000 件)*
TWD12,000.00
(不含稅)
TWD12,600.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 5,000 件從 2026年12月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | TWD2.40 | TWD12,000.00 | - |
| 10000 - 20000 | TWD2.30 | TWD11,500.00 | 4% |
| 25000 - 45000 | TWD2.30 | TWD11,500.00 | 4% |
| 50000 + | TWD2.20 | TWD11,000.00 | 8% |
* 參考價格
- RS庫存編號:
- 246-6669
- 製造零件編號:
- B340AX-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B340AX-13 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.92mm | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B340AX-13 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.92mm | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Trench Super barrier rectifier. It is designed to be use in low-voltage, high-frequency inverters, freewheeling, DC-DC converters, and polarity applications. The devices SMA package is Lead, Antimony and halogen free. It has an operating temperature range of -55°C to +150°C.
It has peak Repetitive reverse voltage rating of 40V It has low leakage current It offers a soft, fast switching capability
相關連結
- DiodesZetex 40 V Schottky Barrier Schottky 2-Pin DO-214AC B340AX-13
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AC B340LA-13-F
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-13-F
- DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-13-F
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC