DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D
- RS庫存編號:
- 246-6993
- 製造零件編號:
- SBRT10U50SP5-13D
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25000件可節省3%
查看批量定價選項小計(1 卷,共 5000 件)*
TWD61,500.00
(不含稅)
TWD64,600.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 20000 | TWD12.30 | TWD61,500.00 | - |
| 25000 + | TWD11.90 | TWD59,500.00 | 3% |
* 參考價格
- RS庫存編號:
- 246-6993
- 製造零件編號:
- SBRT10U50SP5-13D
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PowerDI5 | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Series | SBRT10U50SP5-13D | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 450mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.05mm | |
| Length | 6.6mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PowerDI5 | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Series SBRT10U50SP5-13D | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 450mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Maximum Operating Temperature 150°C | ||
Height 4.05mm | ||
Length 6.6mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a trench SBR packaged in the compact thermally efficient powerDI5 package, this SBR provides ultra-low Forward voltage drop (VF) and provides excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling or polarity protection diode. It is Lead, halogen and Antimony free and offers high reliability. It has a thermally efficient package for cooler running applications with less than 1.1mm package profile making it ideal for thin applications.
Maximum average rectified output current is 10 A Peak repetitive reverse voltage VRRM is 50 V and peak forward surge current IFSM is 320 A Forward voltage drop VF is 0.53 V, while the operating temperature range is from -55°C to +150°C
相關連結
- DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
- DiodesZetex 150 V Rectifier & Schottky Diode Schottky 3-Pin PowerDI5 G15H150D5
- DiodesZetex 50 V 10 A Diode Barrier 3-Pin PowerDI5 SBRT10U50SP5-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB