DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- RS庫存編號:
- 246-6974
- 製造零件編號:
- SBR10A45SP5-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 246-6974
- 製造零件編號:
- SBR10A45SP5-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | SBR10A45SP5-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 530mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.15mm | |
| Length | 4.05mm | |
| Height | 6.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series SBR10A45SP5-13 | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 530mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Width 1.15mm | ||
Length 4.05mm | ||
Height 6.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Super Barrier Rectifier (SBR) designed as a Bypass diode for Solar panels. It is selectively rated for 200°C maximum junction temperature for high thermal reliability. It is a patented SBR technology. The device has a low forward voltage drop. It provides excellent high temperature stability. The powerDI-5 package of this rectifier is Lead, halogen and Antimony free and offers high reliability.
Maximum average rectified current IO is 10 A Peak repetitive reverse voltage VRRM is 45 V and peak forward surge current IFSM is 180 A Forward voltage drop VF is 0.53 V, while the operating temperature range is from -65°C to +150°C
相關連結
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
- DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 150 V Rectifier & Schottky Diode Schottky 3-Pin PowerDI5 G15H150D5
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13