DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- RS庫存編號:
- 246-6983
- 製造零件編號:
- SBR2M100SB-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加9000件可節省TWD900.00
查看批量定價選項小計(1 卷,共 3000 件)*
TWD12,300.00
(不含稅)
TWD12,900.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 6000 | TWD4.10 | TWD12,300.00 | - |
| 9000 + | TWD4.00 | TWD12,000.00 | TWD900.00 |
* 參考價格
- RS庫存編號:
- 246-6983
- 製造零件編號:
- SBR2M100SB-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBR2M100SB-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Forward Voltage Vf | 780mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.59mm | |
| Height | 3.94mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBR2M100SB-13 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Forward Voltage Vf 780mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.59mm | ||
Height 3.94mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a single surface mount Super Barrier Rectifier(SBR) packaged in the low profile SMB package, offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It has a superior reverse avalanche capability, a patented interlocking clip design for high surge current capacity, a patented Super Barrier Rectifier (SBR) technology. It offers a soft and fast switching. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.
Maximum average rectified output current is 2 A Peak repetitive reverse voltage VRRM is 100 V, and peak forward surge current IFSM is 65 A Forward voltage drop VF is 0.78 V
相關連結
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B